Similar




HY1Z-5V | |
|---|---|
DigiKey Part Number | 255-1799-5-ND |
Manufacturer | |
Manufacturer Product Number | HY1Z-5V |
Description | RELAY TELECOM SPDT 1A 5V |
Customer Reference | |
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HY1Z-5V Models |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Obsolete | Operate Time 5 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 60VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSC-105L3H,000 | TE Connectivity Potter & Brumfield Relays | 10.242 | PB1017-ND | kr.34.93000 | Similar |


