



HL1-HTM-AC240V-F | |
|---|---|
DigiKey Part Number | 255-3632-ND |
Manufacturer | |
Manufacturer Product Number | HL1-HTM-AC240V-F |
Description | RELAY GEN PURPOSE SPDT 15A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Mfr | Must Operate Voltage 192 VAC |
Series | Must Release Voltage 72 VAC |
Packaging Bulk | Operate Time 10 ms |
Part Status Obsolete | Release Time 10 ms |
Mounting Type | Operating Temperature -50°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency cURus, TUV |
Contact Rating (Current) 15 A | Relay Type |
Switching Voltage 125VAC - Nom | Coil Resistance 48 kOhms |
Coil Current 5 mA | Base Product Number |
Coil Type Non Latching |

