HC4-HL-DC24V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 438
Unit Price: kr.178.91000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 278
Unit Price: kr.398.98000
Datasheet

Similar


Omron Automation and Safety
In Stock: 217
Unit Price: kr.213.28000
Datasheet
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC4-HL-DC24V

DigiKey Part Number
255-1919-ND
Manufacturer
Manufacturer Product Number
HC4-HL-DC24V
Description
RELAY GEN PURPOSE 4PDT 5A 24V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
19.2 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-50°C ~ 60°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
5 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
1250VA
Coil Resistance
650 Ohms
Coil Current
37 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KHAU-17D12-24TE Connectivity Potter & Brumfield Relays438PB458-NDkr.178.91000Similar
KHU-17D12-24TE Connectivity Potter & Brumfield Relays278KHU-17D12-24-NDkr.398.98000Similar
LY4N-DC24Omron Automation and Safety217Z2275-NDkr.213.28000Similar
Obsolete
This product is no longer manufactured. View Substitutes