HC4-HL-AC24V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 81
Unit Price: kr.175.74000
Datasheet

Similar


Omron Automation and Safety
In Stock: 41
Unit Price: kr.213.18000
Datasheet
HC4-H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC4-H Series

HC4-HL-AC24V

DigiKey Part Number
HC4-HL-AC24V-ND
Manufacturer
Manufacturer Product Number
HC4-HL-AC24V
Description
RELAY GEN PURPOSE 4PDT 5A 24V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC - Max
Load - Max Switching
1250VA
Coil Current
50 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-50°C ~ 60°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
480 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes