HC4-HL-AC200V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 273
Unit Price: kr.163.78000
Datasheet

Similar


Omron Automation and Safety
In Stock: 8
Unit Price: kr.95.55000
Datasheet
HC4-H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC4-H Series

HC4-HL-AC200V

DigiKey Part Number
HC4-HL-AC200V-ND
Manufacturer
Manufacturer Product Number
HC4-HL-AC200V
Description
RELAY GEN PURPOSE 4PDT 5A 200V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 200VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC - Max
Load - Max Switching
1250VA
Coil Current
6 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
160 VAC
Must Release Voltage
60 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-50°C ~ 60°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Approval Agency
CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
33.3 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes