

HC4-HL-AC115V | |
---|---|
DigiKey Part Number | 255-1918-ND |
Manufacturer | |
Manufacturer Product Number | HC4-HL-AC115V |
Description | RELAY GEN PURPOSE 4PDT 5A 115V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 115VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 1250VA | |
Coil Current | 11.4 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 92 VAC | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -50°C ~ 60°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 10.09 kOhms | |
Base Product Number |