


HC3-L-DC48V-D-F | |
|---|---|
DigiKey Part Number | HC3-L-DC48V-D-F-ND |
Manufacturer | |
Manufacturer Product Number | HC3-L-DC48V-D-F |
Description | RELAY GEN PURPOSE 3PDT 7A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator |
Mfr | Termination Style Plug In, 11 Pin |
Series | Must Operate Voltage 38.4 VDC |
Packaging Box | Must Release Voltage 4.8 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 60°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 7 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1750VA | Coil Resistance 2.6 kOhms |
Coil Current 18.5 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY3N DC48 | Omron Automation and Safety | 4 | Z9702-ND | kr.180.18000 | Similar |


