HC2-SF-K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 170
Unit Price: kr.176.70000
Datasheet
Relay Socket Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

HC2-SF-K

DigiKey Part Number
255-1630-ND
Manufacturer
Manufacturer Product Number
HC2-SF-K
Description
RELAY SOCKET 8 POS CHASSIS MOUNT
Customer Reference
Detailed Description
Relay Socket Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Type
Socket
Number of Positions
8
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
For Use With/Related Products
HC2 Relays
Features
Mounting Hardware
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes