Similar




HC2-HP-DC100V-F | |
|---|---|
DigiKey Part Number | HC2-HP-DC100V-F-ND |
Manufacturer | |
Manufacturer Product Number | HC2-HP-DC100V-F |
Description | RELAY GEN PURPOSE DPDT 7A 100V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 100VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HC2-HP-DC100V-F Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 80 VDC |
Packaging Tray | Must Release Voltage 10 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -50°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy, Cadmium Free, Gold |
Contact Rating (Current) 7 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1750VA | Coil Resistance 10 kOhms |
Coil Current 11 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY2-0-DC100/110 | Omron Automation and Safety | 161 | Z979-ND | kr.94.85000 | Similar |


