
EKMC7693111K | |
|---|---|
DigiKey Part Number | 255-6318-ND |
Manufacturer | |
Manufacturer Product Number | EKMC7693111K |
Description | SENSOR MOTION PIR STD/SLT WHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, White Module |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 3V ~ 6V |
Series | Trigger Type Internal |
Packaging Tray | Features Saturn Lens, White |
Part Status Active | Package / Case Module |
Sensor Type PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 86.614" (2.2m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.48000 | kr.73.48 |
| 5 | kr.66.62000 | kr.333.10 |
| 10 | kr.64.05300 | kr.640.53 |
| 25 | kr.60.99320 | kr.1,524.83 |
| 50 | kr.58.90240 | kr.2,945.12 |
| 100 | kr.56.98390 | kr.5,698.39 |
| 500 | kr.53.11970 | kr.26,559.85 |
| 1.000 | kr.51.67893 | kr.51,678.93 |
| Unit Price without VAT: | kr.73.48000 |
|---|---|
| Unit Price with VAT: | kr.91.85000 |

