
EKMC4601111K | |
---|---|
DigiKey Part Number | 255-6261-ND |
Manufacturer | |
Manufacturer Product Number | EKMC4601111K |
Description | SENSOR MOTION PIR STD LS WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Standard Lens, White Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Standard Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 55°C | |
Detection Pattern | Standard | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.58.94000 | kr.58.94 |
5 | kr.53.28600 | kr.266.43 |
10 | kr.51.20000 | kr.512.00 |
25 | kr.48.69360 | kr.1,217.34 |
50 | kr.46.98240 | kr.2,349.12 |
100 | kr.45.41380 | kr.4,541.38 |
450 | kr.42.44182 | kr.19,098.82 |
950 | kr.41.15955 | kr.39,101.57 |
Unit Price without VAT: | kr.58.94000 |
---|---|
Unit Price with VAT: | kr.73.67500 |