
EKMC2606111K | |
|---|---|
DigiKey Part Number | 255-6267-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2606111K |
Description | SENSOR MOTION PIR LONG DIST WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' High Density Lens, White Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 472" (12m) 39.4' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Trigger Type | Internal | |
Features | High Density Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Long | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.54000 | kr.76.54 |
| 5 | kr.69.40200 | kr.347.01 |
| 10 | kr.66.76500 | kr.667.65 |
| 25 | kr.63.60840 | kr.1,590.21 |
| 50 | kr.61.44900 | kr.3,072.45 |
| 100 | kr.59.47010 | kr.5,947.01 |
| 450 | kr.55.71996 | kr.25,073.98 |
| 950 | kr.54.10156 | kr.51,396.48 |
| Unit Price without VAT: | kr.76.54000 |
|---|---|
| Unit Price with VAT: | kr.95.67500 |

