
EKMC7609113K | |
|---|---|
DigiKey Part Number | 255-EKMC7609113K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC7609113K |
Description | SENSOR PIR 170UA DIGITAL PEARL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 144" (3.5m) 12' Ultra Slight Motion Lens, Pearl White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC7609113K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 144" (3.5m) 12' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Ultra Slight Motion Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.54.40640 | kr.2,720.32 |
| Unit Price without VAT: | kr.54.40640 |
|---|---|
| Unit Price with VAT: | kr.68.00800 |

