
EKMB1106113 | |
|---|---|
DigiKey Part Number | 255-6251-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1106113 |
Description | SENSOR MOTION PIR LONG DIST 1UA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' High Density Lens, Pearl White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 472" (12m) 39.4' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | High Density Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Long | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.43000 | kr.114.43 |
| 5 | kr.104.28200 | kr.521.41 |
| 10 | kr.100.51200 | kr.1,005.12 |
| 25 | kr.96.00520 | kr.2,400.13 |
| 50 | kr.92.92040 | kr.4,646.02 |
| 100 | kr.90.09280 | kr.9,009.28 |
| 450 | kr.84.73387 | kr.38,130.24 |
| Unit Price without VAT: | kr.114.43000 |
|---|---|
| Unit Price with VAT: | kr.143.03750 |

