
DSP1A-L-DC3V-R | |
|---|---|
DigiKey Part Number | 255-DSP1A-L-DC3V-R-ND |
Manufacturer | |
Manufacturer Product Number | DSP1A-L-DC3V-R |
Description | RELAY |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Relay Coil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Relay Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.36.77060 | kr.1,838.53 |
| Unit Price without VAT: | kr.36.77060 |
|---|---|
| Unit Price with VAT: | kr.45.96325 |

