DS2E-S-DC3V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.946
Unit Price: kr.11.92000
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DS2E-S-DC3V

DigiKey Part Number
255-1874-ND
Manufacturer
Manufacturer Product Number
DS2E-S-DC3V
Description
RELAY GENERAL PURPOSE DPDT 2A 3V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DS2E-S-DC3V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
2.1 VDC
Packaging
Bulk
Must Release Voltage
0.3 VDC
Part Status
Obsolete
Operate Time
10 ms
Mounting Type
Through Hole
Release Time
5 ms
Coil Voltage
3VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
CSA, UR
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
500VA, 440W
Coil Resistance
45 Ohms
Coil Current
66.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX2-3VPanasonic Industry1.946255-1893-NDkr.11.92000Similar
Obsolete
This product is no longer manufactured. View Substitutes