
AXT332114 | |
|---|---|
DigiKey Part Number | AXT332114-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXT332114 |
Description | CONN SOCKET 32POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 32 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXT332154 | Panasonic Industry | 0 | AXT332154-ND | kr.13.48556 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.29.55169 | kr.88,655.07 |
| Unit Price without VAT: | kr.29.55169 |
|---|---|
| Unit Price with VAT: | kr.36.93961 |



