
AXT316124 | |
|---|---|
DigiKey Part Number | 255-2520-2-ND - Tape & Reel (TR) 255-2520-1-ND - Cut Tape (CT) 255-2520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT316124 |
Description | CONN SOCKET 16POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.057" (1.45mm) |
Number of Positions 16 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.4.58400 | kr.45.84 |
| 25 | kr.4.29840 | kr.107.46 |
| 50 | kr.4.09180 | kr.204.59 |
| 100 | kr.3.89590 | kr.389.59 |
| 250 | kr.3.65184 | kr.912.96 |
| 500 | kr.3.47724 | kr.1,738.62 |
| 1.000 | kr.3.31119 | kr.3,311.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.06421 | kr.9,192.63 |
| 6.000 | kr.2.91801 | kr.17,508.06 |
| 9.000 | kr.2.83576 | kr.25,521.84 |
| 15.000 | kr.2.73546 | kr.41,031.90 |
| 21.000 | kr.2.67137 | kr.56,098.77 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |



