40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK840145WG

DigiKey Part Number
255-2527-2-ND - Tape & Reel (TR)
255-2527-1-ND - Cut Tape (CT)
255-2527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK840145WG
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXK840145WG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.016" (0.40mm)
Manufacturer
Panasonic Electric Works
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
1.5mm, 2mm, 2.5mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.052" (1.32mm)
Number of Positions
40
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.337
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.92000kr.11.92
10kr.10.13800kr.101.38
25kr.9.50240kr.237.56
50kr.9.04840kr.452.42
100kr.8.61670kr.861.67
250kr.8.07664kr.2,019.16
500kr.7.69092kr.3,845.46
1.000kr.7.32390kr.7,323.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.77786kr.20,333.58
6.000kr.6.45465kr.38,727.90
9.000kr.6.27286kr.56,455.74
Manufacturers Standard Package
Unit Price without VAT:kr.11.92000
Unit Price with VAT:kr.14.90000