AXK6S40547YG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK6S40547YG

DigiKey Part Number
255-AXK6S40547YGTR-ND - Tape & Reel (TR)
255-2543-1-ND - Cut Tape (CT)
255-2543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXK6S40547YG
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm, 5.5mm, 8mm
Height Above Board
0.169" (4.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.44000kr.13.44
10kr.11.41100kr.114.11
25kr.10.69320kr.267.33
50kr.10.18240kr.509.12
100kr.9.69600kr.969.60
250kr.9.08824kr.2,272.06
500kr.8.65434kr.4,327.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.25882kr.10,258.82
2.000kr.9.76941kr.19,538.82
3.000kr.9.49419kr.28,482.57
5.000kr.9.15846kr.45,792.30
7.000kr.8.94385kr.62,606.95
Manufacturers Standard Package
Unit Price without VAT:kr.13.44000
Unit Price with VAT:kr.16.80000