
| AXK630247YG | |
|---|---|
| DigiKey Part Number | 255-3242-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AXK630247YG | 
| Description | CONN HDR 30POS SMD GOLD | 
| Customer Reference | |
| Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electric Works | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Connector Type | Header, Outer Shroud Contacts | |
| Number of Positions | 30 | |
| Pitch | 0.020" (0.50mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Mated Stacking Heights | 3.5mm | |
| Height Above Board | 0.114" (2.90mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark