



AXK600347YG | |
|---|---|
DigiKey Part Number | 255-AXK600347YGTR-ND - Tape & Reel (TR) 255-AXK600347YGCT-ND - Cut Tape (CT) 255-AXK600347YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK600347YG |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK600347YG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.89000 | kr.21.89 |
| 10 | kr.18.59200 | kr.185.92 |
| 25 | kr.17.42320 | kr.435.58 |
| 50 | kr.16.59140 | kr.829.57 |
| 100 | kr.15.79840 | kr.1,579.84 |
| 250 | kr.14.80936 | kr.3,702.34 |
| 500 | kr.14.19776 | kr.7,098.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.13.05122 | kr.19,576.83 |
| 3.000 | kr.12.42884 | kr.37,286.52 |
| 4.500 | kr.12.07882 | kr.54,354.69 |
| Unit Price without VAT: | kr.21.89000 |
|---|---|
| Unit Price with VAT: | kr.27.36250 |





