
AXK5S40047YG | |
|---|---|
DigiKey Part Number | 255-AXK5S40047YGTR-ND - Tape & Reel (TR) 255-AXK5S40047YGCT-ND - Cut Tape (CT) 255-AXK5S40047YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK5S40047YG |
Description | CONN SOCKET 40POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK5S40047YG Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Panasonic Electric Works | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 4mm, 5mm, 6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.120" (3.05mm) |
Number of Positions 40 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.12.02100 | kr.120.21 |
| 25 | kr.11.27000 | kr.281.75 |
| 50 | kr.10.72980 | kr.536.49 |
| 100 | kr.10.21750 | kr.1,021.75 |
| 250 | kr.9.57744 | kr.2,394.36 |
| 500 | kr.9.12022 | kr.4,560.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.44015 | kr.12,660.22 |
| 3.000 | kr.8.03760 | kr.24,112.80 |
| 4.500 | kr.7.81110 | kr.35,149.95 |
| 7.500 | kr.7.53495 | kr.56,512.12 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |








