cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXK5S36237YG

DigiKey Part Number
AXK5S36237YG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXK5S36237YG
Description
CONN SOCKET 36POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
36
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4.5mm, 5.5mm, 6.5mm
Height Above Board
0.140" (3.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.16.30867kr.16,308.67
Manufacturers Standard Package
Unit Price without VAT:kr.16.30867
Unit Price with VAT:kr.20.38584