AXG7500J7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.5.42631
Datasheet
52 (50 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 (50 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold

AXG7500J7

DigiKey Part Number
AXG7500J7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXG7500J7
Description
CONN SOCKET 50POS SMD GOLD
Customer Reference
Detailed Description
52 (50 + 2 Power) Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXG7500J7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.6mm
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.023" (0.59mm)
Number of Positions
52 (50 + 2 Power)
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXF5D5012Panasonic Industry0AXF5D5012-NDkr.5.42631Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types