AXG3A1012A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXG3A1012A

DigiKey Part Number
255-AXG3A1012A-ND
Manufacturer
Manufacturer Product Number
AXG3A1012A
Description
RF35 10 PIN, SOCKET
Customer Reference
Detailed Description
10 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Last Time Buy
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
10
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.021" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 15/03/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.14.13000kr.14.13
10kr.11.99100kr.119.91
100kr.10.19100kr.1,019.10
500kr.9.09656kr.4,548.28
Manufacturers Standard Package
Unit Price without VAT:kr.14.13000
Unit Price with VAT:kr.17.66250