
TNPW04026K19BYEP | |
|---|---|
DigiKey Part Number | 541-TNPW04026K19BYEPTR-ND - Tape & Reel (TR) 541-TNPW04026K19BYEPCT-ND - Cut Tape (CT) 541-TNPW04026K19BYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04026K19BYEP |
Description | RES 6.19K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.3.31400 | kr.33.14 |
| 25 | kr.3.07440 | kr.76.86 |
| 50 | kr.2.90380 | kr.145.19 |
| 100 | kr.2.74730 | kr.274.73 |
| 250 | kr.2.55964 | kr.639.91 |
| 500 | kr.2.43286 | kr.1,216.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.31875 | kr.2,318.75 |
| 2.000 | kr.2.21684 | kr.4,433.68 |
| 3.000 | kr.2.16258 | kr.6,487.74 |
| 5.000 | kr.2.09957 | kr.10,497.85 |
| 7.000 | kr.2.06114 | kr.14,427.98 |
| 10.000 | kr.2.02297 | kr.20,229.70 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

