
AXF6A6012A | |
|---|---|
DigiKey Part Number | 255-5389-ND |
Manufacturer | |
Manufacturer Product Number | AXF6A6012A |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.45000 | kr.16.45 |
| 10 | kr.13.95800 | kr.139.58 |
| 25 | kr.13.08400 | kr.327.10 |
| 50 | kr.12.45960 | kr.622.98 |
| 100 | kr.11.86430 | kr.1,186.43 |
| 250 | kr.11.12116 | kr.2,780.29 |
| 500 | kr.10.59034 | kr.5,295.17 |
| 1.000 | kr.10.08493 | kr.10,084.93 |
| 2.500 | kr.9.45398 | kr.23,634.95 |
| Unit Price without VAT: | kr.16.45000 |
|---|---|
| Unit Price with VAT: | kr.20.56250 |


