

AXE522124 | |
---|---|
DigiKey Part Number | 255-3192-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AXE522124 |
Description | CONN SOCKET 22POS SMD GOLD |
Customer Reference | |
Detailed Description | 22 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 22 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm, 1mm | |
Height Above Board | 0.030" (0.75mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.29000 | kr.12.29 |
10 | kr.9.99700 | kr.99.97 |
25 | kr.9.21360 | kr.230.34 |
50 | kr.8.66440 | kr.433.22 |
100 | kr.8.14720 | kr.814.72 |
250 | kr.7.51128 | kr.1,877.82 |
500 | kr.7.06368 | kr.3,531.84 |
Unit Price without VAT: | kr.12.29000 |
---|---|
Unit Price with VAT: | kr.15.36250 |