cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV33323

DigiKey Part Number
255-AV33323-ND
Manufacturer
Manufacturer Product Number
AV33323
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Operating Force
12gf
Release Force
1.224gf
Operating Position
0.346" (8.80mm)
Pretravel
0.138" (3.5mm)
Differential Travel
0.040" (1.0mm)
Overtravel
0.063" (1.6mm)
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.4.91710kr.491.71
Manufacturers Standard Package
Unit Price without VAT:kr.4.91710
Unit Price with VAT:kr.6.14638