cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASQMR18420A

DigiKey Part Number
255-ASQMR18420A-ND
Manufacturer
Manufacturer Product Number
ASQMR18420A
Description
SWITCH SNAP ACT FAIL DETECT 16V
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Last Time Buy
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
16 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
122gf
Release Force
-
Operating Position
0.280" (7.1mm)
Pretravel
-
Differential Travel
-
Overtravel
0.065" (1.7mm)
Mechanical Life
-
Electrical Life
200,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2026
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.000kr.15.38432kr.15,384.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.38432
Unit Price with VAT:kr.19.23040