High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARS36Y4HX

DigiKey Part Number
255-ARS36Y4HXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ARS36Y4HX
Description
RELAY RF SPDT 500MA 4.5V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
3.38 VDC
Manufacturer
Panasonic Electric Works
Operate Time
10 ms
Series
Release Time
6 ms
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Coil Type
Latching, Dual Coil
Operating Temperature
-40°C ~ 70°C
Coil Current
88.9 mA
Contact Material
Gold Plating
Coil Voltage
4.5VDC
Coil Power
400mW
Contact Form
SPDT (1 Form C)
Coil Resistance
50.6 Ohms
Contact Rating (Current)
500 mA
Base Product Number
Switching Voltage
30VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.174.99630kr.87,498.15
Manufacturers Standard Package
Unit Price without VAT:kr.174.99630
Unit Price with VAT:kr.218.74538