
ARS34Y09Z | |
|---|---|
DigiKey Part Number  | 255-ARS34Y09ZTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ARS34Y09Z  | 
Description  | RELAY RF SPDT 500MA 9V  | 
Manufacturer Standard Lead Time  | 54 Weeks  | 
Customer Reference  | |
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panasonic Electric Works  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Coil Type  | Non Latching  | |
Coil Current  | 22.2 mA  | |
Coil Voltage  | 9VDC  | |
Contact Form  | SPDT (1 Form C)  | |
Contact Rating (Current)  | 500 mA  | |
Switching Voltage  | 30VDC - Max  | |
Must Operate Voltage  | 6.75 VDC  | |
Must Release Voltage  | 0.9 VDC  | |
Operate Time  | 10 ms  | |
Release Time  | 6 ms  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Termination Style  | Gull Wing  | |
Operating Temperature  | -40°C ~ 70°C  | |
Contact Material  | Gold Plating  | |
Coil Power  | 200mW  | |
Coil Resistance  | 405 Ohms  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.176.65242 | kr.88,326.21 | 
| Unit Price without VAT: | kr.176.65242 | 
|---|---|
| Unit Price with VAT: | kr.220.81553 | 

