High Frequency (RF) Relay DPDT (2 Form C) 12VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay DPDT (2 Form C) 12VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ARJ20A12Z

DigiKey Part Number
255-ARJ20A12ZTR-ND - Tape & Reel (TR)
255-ARJ20A12ZCT-ND - Cut Tape (CT)
255-ARJ20A12ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARJ20A12Z
Description
RELAY RF DPDT 300MA 12V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay DPDT (2 Form C) 12VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
9 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
1.2 VDC
Series
Operate Time
5 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Release Time
5 ms
Part Status
Active
Mounting Type
Surface Mount
Coil Type
Non Latching
Termination Style
Gull Wing
Coil Current
16.7 mA
Operating Temperature
-30°C ~ 70°C
Coil Voltage
12VDC
Contact Material
Gold Plating
Contact Form
DPDT (2 Form C)
Coil Power
200mW
Contact Rating (Current)
300 mA
Coil Resistance
720 Ohms
Switching Voltage
30VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1,789.97000kr.1,789.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1,307.56730kr.653,783.65
Manufacturers Standard Package
Unit Price without VAT:kr.1,789.97000
Unit Price with VAT:kr.2,237.46250