
ARD60024Q | |
|---|---|
DigiKey Part Number  | 255-ARD60024Q-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ARD60024Q  | 
Description  | IC RF SWITCH 26.5GHZ  | 
Manufacturer Standard Lead Time  | 56 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Switch IC Cellular 50Ohm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panasonic Electric Works  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
RF Type  | Cellular  | |
Topology  | -  | |
Circuit  | -  | |
Frequency Range  | 26.5GHz  | |
Isolation  | 55dB (min)  | |
Insertion Loss  | 0.8dB (max)  | |
Test Frequency  | 26.5GHz  | |
P1dB  | -  | |
IIP3  | -  | |
Features  | -  | |
Impedance  | 50Ohm  | |
Voltage - Supply  | 24V  | |
Operating Temperature  | -55°C ~ 85°C (TA)  | |
Package / Case  | Module, Pin Contacts  | |
Supplier Device Package  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7,649.28000 | kr.7,649.28 | 
| Unit Price without VAT: | kr.7,649.28000 | 
|---|---|
| Unit Price with VAT: | kr.9,561.60000 | 

