
ARD15124Q | |
|---|---|
DigiKey Part Number | ARD15124Q-ND |
Manufacturer | |
Manufacturer Product Number | ARD15124Q |
Description | IC RF SWITCH SPDT 18GHZ MODULE |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 18 GHz 50Ohm Module |
Datasheet | Datasheet |
Category | Impedance 50Ohm |
Manufacturer Panasonic Electric Works | Voltage - Supply 24V |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Active | Package / Case Module, Pin Contacts |
RF Type General Purpose | Supplier Device Package Module |
Topology Reflective | Base Product Number |
Circuit SPDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11,021.46000 | kr.11,021.46 |
| Unit Price without VAT: | kr.11,021.46000 |
|---|---|
| Unit Price with VAT: | kr.13,776.82500 |

