



AQZ207V | |
|---|---|
DigiKey Part Number | AQZ207V-ND |
Manufacturer | |
Manufacturer Product Number | AQZ207V |
Description | SSR RELAY SPST-NO 1A 0-85V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 85 V |
Mfr | Load Current 1 A |
Series | On-State Resistance (Max) 1.1 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIL |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.16VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQZ105 | Panasonic Industry | 585 | 255-1568-ND | kr.56.24000 | Similar |


