MFR Recommended




AQY221R2T | |
|---|---|
DigiKey Part Number | AQY221R2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQY221R2T |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY221R2T Models |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 40 V |
Series | Load Current 250 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 1.25 Ohms |
Part Status Obsolete | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSSOP |
Output Type AC, DC (RF) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY221R2TY | Panasonic Industry | 3.230 | 255-3112-1-ND | kr.64.73000 | MFR Recommended |



