cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQY221R2M1W

DigiKey Part Number
255-AQY221R2M1W-ND
Manufacturer
Manufacturer Product Number
AQY221R2M1W
Description
SSR RELAY SPST-NO 250MA 0-40V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC (RF)
Voltage - Input
1.14 ~ 1.5VDC
Voltage - Load
0 V ~ 40 V
Load Current
250 mA
On-State Resistance (Max)
1.25 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SON
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.37.82733kr.37,827.33
Manufacturers Standard Package
Unit Price without VAT:kr.37.82733
Unit Price with VAT:kr.47.28416