AQY221N2MW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 5.958
Unit Price: kr.6.31000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.062
Unit Price: kr.5.63000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY221N2MW

DigiKey Part Number
AQY221N2MW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AQY221N2MW
Description
SSR RELAY SPST-NO 120MA 0-40V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY221N2MW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 40 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
12.5 Ohms
Packaging
Tape & Reel (TR)
Termination Style
SMD (SMT) Tab
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SON
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC (RF)
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQY221N2M1YPanasonic Industry5.958255-AQY221N2M1YCT-NDkr.6.31000Parametric Equivalent
AQY221N2MYPanasonic Industry4.062255-AQY221N2MYCT-NDkr.5.63000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.27.59034kr.96,566.19
Manufacturers Standard Package
Unit Price without VAT:kr.27.59034
Unit Price with VAT:kr.34.48793