4-SOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SOP Pkg
How to Choose a Relay - Another Teaching Moment

AQY217GSZ

DigiKey Part Number
255-6560-2-ND - Tape & Reel (TR)
255-6560-1-ND - Cut Tape (CT)
255-6560-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY217GSZ
Description
SSR RELAY SPST-NO 400MA 0-200V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.32VDC
Voltage - Load
0 V ~ 200 V
Load Current
400 mA
On-State Resistance (Max)
2.5 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.494
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.58.37000kr.58.37
10kr.51.98700kr.519.87
25kr.49.64440kr.1,241.11
50kr.47.94280kr.2,397.14
100kr.46.29810kr.4,629.81
250kr.44.20752kr.11,051.88
500kr.42.68804kr.21,344.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.41.22008kr.41,220.08
Manufacturers Standard Package
Unit Price without VAT:kr.58.37000
Unit Price with VAT:kr.72.96250