


AQY216EH | |
---|---|
DigiKey Part Number | AQY216EH-ND |
Manufacturer | |
Manufacturer Product Number | AQY216EH |
Description | SSR RELAY SPST-NO 50MA 0-600V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY216EH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 120 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-DIP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.97000 | kr.19.97 |
10 | kr.17.80500 | kr.178.05 |
25 | kr.17.00600 | kr.425.15 |
50 | kr.16.42360 | kr.821.18 |
100 | kr.15.86050 | kr.1,586.05 |
300 | kr.15.00713 | kr.4,502.14 |
500 | kr.14.62580 | kr.7,312.90 |
1.000 | kr.14.12339 | kr.14,123.39 |
Unit Price without VAT: | kr.19.97000 |
---|---|
Unit Price with VAT: | kr.24.96250 |