



AQW414EH | |
|---|---|
DigiKey Part Number | 255-1350-5-ND |
Manufacturer | |
Manufacturer Product Number | AQW414EH |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.01000 | kr.49.01 |
| 10 | kr.43.68300 | kr.436.83 |
| 25 | kr.41.71200 | kr.1,042.80 |
| 50 | kr.40.28300 | kr.2,014.15 |
| 100 | kr.38.90100 | kr.3,890.10 |
| 250 | kr.37.14504 | kr.9,286.26 |
| 500 | kr.35.86868 | kr.17,934.34 |
| 1.000 | kr.34.63517 | kr.34,635.17 |
| Unit Price without VAT: | kr.49.01000 |
|---|---|
| Unit Price with VAT: | kr.61.26250 |

