Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW284SZ

DigiKey Part Number
255-6051-2-ND - Tape & Reel (TR)
255-6051-1-ND - Cut Tape (CT)
255-6051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW284SZ
Description
SSR RELAY SPST-NO 80MA 0-400V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
80 mA
Series
On-State Resistance (Max)
35 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SOP
Circuit
Approval Agency
UR, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.763
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.45000kr.18.45
10kr.16.43300kr.164.33
25kr.15.69800kr.392.45
50kr.15.15900kr.757.95
100kr.14.64030kr.1,464.03
250kr.13.98020kr.3,495.05
500kr.13.50026kr.6,750.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.13.13762kr.13,137.62
2.000kr.12.68615kr.25,372.30
3.000kr.12.42913kr.37,287.39
5.000kr.12.11254kr.60,562.70
Manufacturers Standard Package
Unit Price without VAT:kr.18.45000
Unit Price with VAT:kr.23.06250