



AQW210AZ | |
|---|---|
DigiKey Part Number | 255-AQW210AZTR-ND - Tape & Reel (TR) 255-AQW210AZCT-ND - Cut Tape (CT) 255-AQW210AZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW210AZ |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW210AZ Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW210A | Panasonic Industry | 351 | 255-2130-5-ND | kr.49.77000 | Parametric Equivalent |
| AQW210AX | Panasonic Industry | 2.160 | 255-3914-1-ND | kr.35.19000 | Parametric Equivalent |
| G3VM-WFL | Omron Electronics Inc-EMC Div | 75 | Z2705-ND | kr.19.15000 | Parametric Equivalent |
| LAA110LS | Littelfuse Inc. | 100 | LAA110LS-ND | kr.59.60000 | Parametric Equivalent |
| LAA110LSTR | IXYS Integrated Circuits Division | 2.526 | 212-LAA110LSTRCT-ND | kr.56.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.19000 | kr.35.19 |
| 10 | kr.31.37000 | kr.313.70 |
| 25 | kr.29.95760 | kr.748.94 |
| 50 | kr.28.93060 | kr.1,446.53 |
| 100 | kr.27.93850 | kr.2,793.85 |
| 250 | kr.26.67796 | kr.6,669.49 |
| 500 | kr.25.76158 | kr.12,880.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.87607 | kr.24,876.07 |
| 2.000 | kr.24.02058 | kr.48,041.16 |
| Unit Price without VAT: | kr.35.19000 |
|---|---|
| Unit Price with VAT: | kr.43.98750 |

