



AQV414SX | |
|---|---|
DigiKey Part Number | 255-3869-2-ND - Tape & Reel (TR) 255-3869-1-ND - Cut Tape (CT) 255-3869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV414SX |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SOP |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.57000 | kr.22.57 |
| 10 | kr.20.10400 | kr.201.04 |
| 25 | kr.19.20000 | kr.480.00 |
| 50 | kr.18.54320 | kr.927.16 |
| 100 | kr.17.90800 | kr.1,790.80 |
| 250 | kr.17.10052 | kr.4,275.13 |
| 500 | kr.16.51354 | kr.8,256.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.94656 | kr.15,946.56 |
| 2.000 | kr.15.39840 | kr.30,796.80 |
| 3.000 | kr.15.08637 | kr.45,259.11 |
| Unit Price without VAT: | kr.22.57000 |
|---|---|
| Unit Price with VAT: | kr.28.21250 |

