

AQV255G3 | |
---|---|
DigiKey Part Number | AQV255G3-ND |
Manufacturer | |
Manufacturer Product Number | AQV255G3 |
Description | SSR RELAY SPST-NO 2.4A 0-100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2.4 A | |
On-State Resistance (Max) | 120 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.65.34000 | kr.65.34 |
10 | kr.58.19500 | kr.581.95 |
25 | kr.55.57520 | kr.1,389.38 |
50 | kr.53.66920 | kr.2,683.46 |
100 | kr.51.82660 | kr.5,182.66 |
250 | kr.49.48632 | kr.12,371.58 |
500 | kr.47.78522 | kr.23,892.61 |
1.000 | kr.46.14163 | kr.46,141.63 |
Unit Price without VAT: | kr.65.34000 |
---|---|
Unit Price with VAT: | kr.81.67500 |