



AQV252G2SX | |
|---|---|
DigiKey Part Number | 255-3594-2-ND - Tape & Reel (TR) 255-3594-1-ND - Cut Tape (CT) 255-3594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV252G2SX |
Description | SSR RELAY SPST-NO 3A 0-50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 50 V |
Mfr | Load Current 3 A |
Series | On-State Resistance (Max) 70 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SOP |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.96000 | kr.40.96 |
| 10 | kr.36.47400 | kr.364.74 |
| 25 | kr.34.82960 | kr.870.74 |
| 50 | kr.33.63620 | kr.1,681.81 |
| 100 | kr.32.48170 | kr.3,248.17 |
| 250 | kr.31.01604 | kr.7,754.01 |
| 500 | kr.29.95054 | kr.14,975.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.28.92080 | kr.28,920.80 |
| 2.000 | kr.27.92605 | kr.55,852.10 |
| Unit Price without VAT: | kr.40.96000 |
|---|---|
| Unit Price with VAT: | kr.51.20000 |


