14 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Connector Socket, Center Strip Contacts Surface Mount Gold

AXE514127

DigiKey Part Number
255-AXE514127TR-ND - Tape & Reel (TR)
255-AXE514127CT-ND - Cut Tape (CT)
255-AXE514127DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AXE514127
Description
CONN SOCKET 14POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXE514127 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
0.8mm, 1mm
Number of Positions
14
Height Above Board
0.030" (0.75mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.591
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.4.72300kr.47.23
25kr.4.42280kr.110.57
50kr.4.21220kr.210.61
100kr.4.01070kr.401.07
250kr.3.75936kr.939.84
500kr.3.57970kr.1,789.85
1.000kr.3.40870kr.3,408.70
2.500kr.3.19528kr.7,988.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.04283kr.15,214.15
10.000kr.2.89770kr.28,977.00
15.000kr.2.81605kr.42,240.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500