


AQR10A2-S-Z10/18VDC | |
|---|---|
DigiKey Part Number | 255-1534-ND |
Manufacturer | |
Manufacturer Product Number | AQR10A2-S-Z10/18VDC |
Description | SSR RELAY SPST-NO 10A 75-250V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 10 ~ 18VDC | |
Voltage - Load | 75 V ~ 250 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, cURus, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |


